Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-R-10
Order Code3618568
Product RangeSRB Series
Grommet TypeStrain Relief
Cable Diameter Min9.2mm
Cable Diameter Max0
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia19mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangeSRB Series
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
0
Mounting Hole Dia
19mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2015)
Cable Diameter Min
9.2mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
SRB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365602