Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2024 W
Order Code2914428
Technical Datasheet
External Diameter4.2mm
Grip Range Min0.6mm
Grip Range Max1.2mm
Overall Length-
External Depth1.2mm
Mounting Hole Dia2.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
Technical Specifications
External Diameter
4.2mm
Grip Range Max
1.2mm
External Depth
1.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
0.6mm
Overall Length
-
Mounting Hole Dia
2.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002