Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
5+ | €6.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPN-6.
Order Code3377442
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter9.53mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourMetallic
External Length-
External Width16.5mm
Height-
Product Range-
Product Overview
Light to medium duty steel cable clamps with neoprene cushion for electrical insulation and vibration absorption.
- All clips are 12.7mm wide with 6.7mm diameter fixing holes
- Fits cable diameter: 9.5mm
- Supplied in packs of 10
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
9.53mm
Cable Clamp / Clip Colour
Metallic
External Width
16.5mm
Product Range
-
Technical Docs (2)
Alternatives for SPN-6.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055