Print Page
Image is for illustrative purposes only. Please refer to product description.
635 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.353 |
| 10+ | €0.249 |
| 25+ | €0.238 |
| 50+ | €0.225 |
| 100+ | €0.213 |
| 250+ | €0.207 |
| 500+ | €0.200 |
| 1000+ | €0.185 |
Price for:Each
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSP3-8-01
Order Code3411913
Product RangeSP3 Series
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width6.4mm
Product RangeSP3 Series
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
12.7mm
Product Range
SP3 Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
6.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408694