Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRTSN-M4-15-7-1
Order Code2253167
Product RangeRTSN
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRTSN-M4-15-7-1
Order Code2253167
Product RangeRTSN
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Female
Body Length15mm
Overall Length15mm
External Width7mm
Product RangeRTSN
SVHCTo Be Advised
Product Overview
Round female to female threaded PCB standoffs made from Glass Filled Nylon 6 (RMS-173) and supplied in packs of 40.
- 15mm Spacer height
- 7mm Spacer diameter
- Glass Filled Nylon 6 (RMS-173)
- Sold as a pack of 40
Applications
Industrial
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
15mm
External Width
7mm
SVHC
To Be Advised
Thread Size - Metric
M4
Standoff Type
Round Female
Overall Length
15mm
Product Range
RTSN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021