Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-34
Order Code3052329
Product RangeRBS
Bumper / Feet MountingAdhesive
Base Diameter9.5mm
Height3.1mm
Bumper / Feet StyleCylindrical
Base Width-
Bumper / Feet ColorTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeRBS
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Height
3.1mm
Base Width
-
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Base Diameter
9.5mm
Bumper / Feet Style
Cylindrical
Bumper / Feet Color
Transparent
Product Range
RBS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092