Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-1316A
Order Code3823504
Product RangePGSB-A Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €0.247 |
1000+ | €0.217 |
Price for:Each
Minimum: 500
Multiple: 500
€123.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-1316A
Order Code3823504
Product RangePGSB-A Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max10.5mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia16mm
Panel Thickness Max3.5mm
Grommet ColourBlack
Product RangePGSB-A Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
10.5mm
Mounting Hole Dia
16mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.5mm
Product Range
PGSB-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998