Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-0407A
Order Code3823495
Product RangePGSA Series
2,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.180 |
10+ | €0.138 |
25+ | €0.134 |
50+ | €0.128 |
100+ | €0.124 |
250+ | €0.121 |
500+ | €0.117 |
1000+ | €0.108 |
Price for:Each
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-0407A
Order Code3823495
Product RangePGSA Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max4.8mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia7mm
Panel Thickness Max1mm
Grommet ColourBlack
Product RangePGSA Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4.8mm
Mounting Hole Dia
7mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1mm
Product Range
PGSA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136