Print Page
Image is for illustrative purposes only. Please refer to product description.
1,038 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.390 |
10+ | €0.382 |
25+ | €0.375 |
50+ | €0.367 |
100+ | €0.358 |
250+ | €0.335 |
Price for:Each
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPFC-25M
Order Code3823493
Product RangePFC Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminum
Cable Clamp / Clip Colour-
External Length33.3mm
External Width19.05mm
Height-
Product RangePFC Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Aluminum
External Length
33.3mm
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
19.05mm
Product Range
PFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454