Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFNS-13-250-19
Order Code3846870
Product RangeOFNS Series
1,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.303 |
10+ | €0.243 |
25+ | €0.225 |
50+ | €0.217 |
100+ | €0.213 |
250+ | €0.203 |
500+ | €0.194 |
Price for:Each
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFNS-13-250-19
Order Code3846870
Product RangeOFNS Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length26.8mm
External Width6.9mm
Height28.2mm
Product RangeOFNS Series
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
26.8mm
Height
28.2mm
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
6.9mm
Product Range
OFNS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917