Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFNS-13-187-01
Order Code3846867
Product RangeOFNS Series
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFNS-13-187-01
Order Code3846867
Product RangeOFNS Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length26.8mm
External Width6.9mm
Height28.2mm
Product RangeOFNS Series
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
26.8mm
Height
28.2mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
6.9mm
Product Range
OFNS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001678