Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFHB2-4A1-RT-19
Order Code3846864
Product RangeOFHB Series
620 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.539 |
10+ | €0.527 |
25+ | €0.517 |
50+ | €0.506 |
100+ | €0.495 |
250+ | €0.469 |
500+ | €0.447 |
1000+ | €0.424 |
Price for:Each
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFHB2-4A1-RT-19
Order Code3846864
Product RangeOFHB Series
Cable Clamp / Clip TypeAdhesive Fiber Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length12.7mm
External Width-
Height8.4mm
Product RangeOFHB Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Fiber Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
12.7mm
Height
8.4mm
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
OFHB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917