Print Page
Image is for illustrative purposes only. Please refer to product description.
498 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €2.410 |
25+ | €2.290 |
50+ | €2.170 |
100+ | €2.050 |
250+ | €1.730 |
500+ | €1.470 |
1000+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNE14
Order Code3846843
Product RangeNE Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter22.2mm
Cable Clamp / Clip MaterialAluminum Alloy
Cable Clamp / Clip Colour-
External Length-
External Width12.7mm
Height-
Product RangeNE Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminum Alloy
External Length
-
Height
-
Internal Diameter
22.2mm
Cable Clamp / Clip Colour
-
External Width
12.7mm
Product Range
NE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007062