Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €1.500 |
25+ | €1.450 |
50+ | €1.420 |
100+ | €1.380 |
250+ | €1.310 |
500+ | €1.170 |
1000+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMTH1-2
Order Code3823439
Product RangeMTH Series
Mount Fixing TypeScrew
Mounting Hole Dia5.4mm
Mount Colour-
Mount MaterialStainless Steel
Length24.1mm
Width10.2mm
Height4.4mm
Product RangeMTH Series
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
-
Length
24.1mm
Height
4.4mm
Mounting Hole Dia
5.4mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
MTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001178