Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMFTH-2-01A1-C
Order Code3823400
Product RangeMFTH Series
236 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
10+ | €1.180 |
25+ | €1.110 |
50+ | €1.050 |
100+ | €0.968 |
250+ | €0.880 |
500+ | €0.773 |
1000+ | €0.711 |
Price for:Each
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMFTH-2-01A1-C
Order Code3823400
Product RangeMFTH Series
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.7mm
Width12.7mm
Height3.5mm
Product RangeMFTH Series
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
12.7mm
Height
3.5mm
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
MFTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001178