Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS1E-4-01
Order Code1325971
Technical Datasheet
Height6.4mm
External Diameter3.6mm
Spacer Material-
Product Range-
Alternatives for LEDS1E-4-01
1 Product Found
Product Overview
The LEDS1E-4-01 is a 3.6mm LED Spacer for use with T-1 (3mm) LEDs.
Applications
LED Lighting, Industrial
Technical Specifications
Height
6.4mm
Spacer Material
-
SVHC
No SVHC (17-Dec-2015)
External Diameter
3.6mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84191100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082