Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €581.020 |
| 100+ | €491.630 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€581.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR8N-1/2
Order Code3387498
Product RangeHR Series
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)38.48m
Bundle Dia Min - Imperial0.75"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric19.1mm
Bundle Dia Max - Metric76.2mm
Product RangeHR Series
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.75"
Bundle Dia Min - Metric
19.1mm
Product Range
HR Series
External Diameter - Metric
12.7mm
Wrap Colour
Natural
Reel Length (Metric)
38.48m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95256