Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.690 |
| 100+ | €131.470 |
| 200+ | €129.210 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€135.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR4N-1/4
Order Code3387493
Product RangeHR Series
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)38.48m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial1.5"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric38.7mm
Product RangeHR Series
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.8mm
Product Range
HR Series
External Diameter - Metric
6.4mm
Wrap Colour
Natural
Reel Length (Metric)
38.48m
Bundle Dia Max - Imperial
1.5"
Bundle Dia Max - Metric
38.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95256