Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €176.100 | 
| 5+ | €157.060 | 
| 10+ | €145.960 | 
| 25+ | €126.920 | 
| 50+ | €114.240 | 
| 100+ | €105.500 | 
Price for:Reel of 100
Minimum: 1
Multiple: 1
€176.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR3N-3/16
Order Code3387491
Product RangeHR Series
External Diameter - Imperial0.187"
External Diameter - Metric4.8mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)38.48m
Bundle Dia Min - Imperial0.125"
Bundle Dia Max - Imperial1"
Bundle Dia Min - Metric3.2mm
Bundle Dia Max - Metric25.4mm
Product RangeHR Series
Technical Specifications
External Diameter - Imperial
0.187"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.125"
Bundle Dia Min - Metric
3.2mm
Product Range
HR Series
External Diameter - Metric
4.8mm
Wrap Colour
Natural
Reel Length (Metric)
38.48m
Bundle Dia Max - Imperial
1"
Bundle Dia Max - Metric
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95256