Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.520 |
| 5+ | €112.810 |
| 10+ | €110.680 |
| 25+ | €107.490 |
| 50+ | €102.170 |
| 100+ | €92.050 |
| 250+ | €85.130 |
Price for:Each
Minimum: 1
Multiple: 1
€124.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR2N-1/8
Order Code3387489
Product RangeHR Series
External Diameter - Imperial0.125"
External Diameter - Metric3.2mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.062"
Bundle Dia Max - Imperial0.5"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric12.7mm
Product RangeHR Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.062"
Bundle Dia Min - Metric
1.6mm
Product Range
HR Series
External Diameter - Metric
3.2mm
Wrap Colour
Natural
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
0.5"
Bundle Dia Max - Metric
12.7mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1701