Print Page
Image is for illustrative purposes only. Please refer to product description.
870 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.800 |
10+ | €0.770 |
25+ | €0.741 |
50+ | €0.721 |
100+ | €0.691 |
250+ | €0.672 |
500+ | €0.642 |
1000+ | €0.622 |
Price for:Each
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-12
Order Code3823300
Product RangeHG Series
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max18.6mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia24.8mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeHG Series
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
18.6mm
Mounting Hole Dia
24.8mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.6mm
Product Range
HG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122