Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.410 |
10+ | €4.070 |
25+ | €3.860 |
50+ | €3.660 |
100+ | €3.450 |
250+ | €3.080 |
500+ | €2.910 |
1000+ | €2.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N4B
Order Code3823272
Product RangeGFA Series
Grommet TypeFlip
Cable Diameter Min6.4mm
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia9.5mm
Panel Thickness Max2.5mm
Grommet ColourGreen
Product RangeGFA Series
Technical Specifications
Grommet Type
Flip
Cable Diameter Max
-
Mounting Hole Dia
9.5mm
Grommet Colour
Green
Cable Diameter Min
6.4mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
2.5mm
Product Range
GFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581