Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-RKW-2
Order Code3823243
Product RangeFTH-RKW Series
75 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.950 |
10+ | €4.710 |
25+ | €4.450 |
50+ | €4.170 |
100+ | €4.000 |
250+ | €3.630 |
500+ | €3.200 |
1000+ | €3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€4.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-RKW-2
Order Code3823243
Product RangeFTH-RKW Series
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourBlack
Mount MaterialPE (Polyethylene)
Length82.6mm
Width38.1mm
Height5.3mm
Product RangeFTH-RKW Series
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
82.6mm
Height
5.3mm
Mounting Hole Dia
6.6mm
Mount Material
PE (Polyethylene)
Width
38.1mm
Product Range
FTH-RKW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007103