Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-9-01-M
Order Code3618594
Product RangeFTH Series
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-9-01-M
Order Code3618594
Product RangeFTH Series
Mount Fixing TypePush Barb
Mounting Hole Dia6.4mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width-
Height10.3mm
Product RangeFTH Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
-
Height
10.3mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872