Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-6-01
Order Code1765034
Product RangeFTH Series
Mount Fixing TypePush Barb
Mounting Hole Dia6.35mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.9mm
Width7.1mm
Height17.5mm
Product RangeFTH Series
Alternatives for FTH-6-01
1 Product Found
Product Overview
The FTH-6-01 is a natural-colour Cable Tie Mount Base made of nylon 6/6 (polyamide 6.6). This mount base ideal for plug-in mounting.
Applications
Industrial
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
15.9mm
Height
17.5mm
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
7.1mm
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401