Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5A-RT-C
Order Code3408933
Product RangeFTH-5 Series
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €0.869 |
250+ | €0.790 |
500+ | €0.714 |
1000+ | €0.656 |
Price for:Each
Minimum: 100
Multiple: 100
€86.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5A-RT-C
Order Code3408933
Product RangeFTH-5 Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width19.1mm
Height6.1mm
Product RangeFTH-5 Series
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
19.1mm
Height
6.1mm
Mounting Hole Dia
3.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
FTH-5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045