Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-3-01
Order Code1765033
Product RangeFTH Series
Mount Fixing TypePush Barb
Mounting Hole Dia4.75mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.3mm
Width5.6mm
Height-
Product RangeFTH Series
Alternatives for FTH-3-01
1 Product Found
Product Overview
The FTH-3-01 is a flat Tie Holder made of nylon 6.6.
Applications
Industrial
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
14.3mm
Height
-
Mounting Hole Dia
4.75mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
5.6mm
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144