Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-1-01BK
Order Code3823252
Product RangeFTH-27 Series
375 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.450 |
| 10+ | €1.360 |
| 25+ | €1.290 |
| 50+ | €1.210 |
| 100+ | €1.120 |
| 250+ | €1.010 |
| 500+ | €0.889 |
| 1000+ | €0.818 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-1-01BK
Order Code3823252
Product RangeFTH-27 Series
Mount Fixing TypePush Barb
Mounting Hole Dia9.5mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width19.1mm
Height-
Product RangeFTH-27 Series
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
28mm
Height
-
Mounting Hole Dia
9.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
FTH-27 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002103