Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-1-01-M
Order Code3408927
Product RangeFTH-1 Series
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-1-01-M
Order Code3408927
Product RangeFTH-1 Series
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width12.7mm
Height3.2mm
Product RangeFTH-1 Series
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19.1mm
Height
3.2mm
SVHC
No SVHC (25-Jun-2020)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
FTH-1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526