Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-71-P01
Order Code3846586
Product RangeEFA Series
84 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-71-P01
Order Code3846586
Product RangeEFA Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter0.114"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length1.283"
External Width1.063"
Height0.217"
Product RangeEFA Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
1.283"
Height
0.217"
Internal Diameter
0.114"
Cable Clamp / Clip Colour
Black
External Width
1.063"
Product Range
EFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917