Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-63-001
Order Code3846583
Product RangeEFA Series
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-63-001
Order Code3846583
Product RangeEFA Series
Cable Clamp / Clip TypeCable Clip
Internal Diameter0.216"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGreen
External Length1.043"
External Width0.689"
Height0.289"
Product RangeEFA Series
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
1.043"
Height
0.289"
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
0.216"
Cable Clamp / Clip Colour
Green
External Width
0.689"
Product Range
EFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043