Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLCBS-6-01
Order Code1909501
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.525mm
External Width3.963mm
Product Range-
Alternatives for DLCBS-6-01
1 Product Found
Product Overview
Easy to install dual locking PCB supports that require no special tools; simply press the head, which expands the rivet base - locking it into position. Supplied in packs of 40.
- 9.5mm Spacer height, 4mm hole diameter
- No installation tool required
- To install simply press head, which expands rivet base and locks it into position
- Manufactured in Nylon 6.6
- Sold as a pack of 40
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
9.525mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.963mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1