Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDHURCS-4-01
Order Code3819523
Product RangeDHURCS Series
825 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.306 |
10+ | €0.263 |
25+ | €0.213 |
50+ | €0.209 |
100+ | €0.205 |
250+ | €0.184 |
500+ | €0.180 |
1000+ | €0.175 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDHURCS-4-01
Order Code3819523
Product RangeDHURCS Series
Cable Clamp / Clip TypeScrew Mount Dual Half U Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.9mm
External Width7.6mm
Height7.6mm
Product RangeDHURCS Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Dual Half U Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.9mm
Height
7.6mm
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Natural
External Width
7.6mm
Product Range
DHURCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917