Print Page
Image is for illustrative purposes only. Please refer to product description.
1,104 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.682 |
10+ | €0.657 |
25+ | €0.632 |
50+ | €0.613 |
100+ | €0.592 |
250+ | €0.573 |
500+ | €0.553 |
1000+ | €0.534 |
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDGB-2.5
Order Code3819514
Product RangeDGB Series
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max4.1mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia6.4mm
Panel Thickness Max0.8mm
Grommet ColourBlack
Product RangeDGB Series
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
4.1mm
Mounting Hole Dia
6.4mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
0.8mm
Product Range
DGB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122