Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDG-10134
Order Code3819510
Product RangeDG Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.829 |
10+ | €0.628 |
25+ | €0.606 |
50+ | €0.584 |
100+ | €0.560 |
250+ | €0.547 |
500+ | €0.534 |
1000+ | €0.508 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDG-10134
Order Code3819510
Product RangeDG Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max15.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia19mm
Panel Thickness Max2.4mm
Grommet ColourBlack
Product RangeDG Series
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
15.5mm
Mounting Hole Dia
19mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2.4mm
Product Range
DG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122