Print Page
Image is for illustrative purposes only. Please refer to product description.
880 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.267 |
10+ | €0.175 |
25+ | €0.170 |
50+ | €0.166 |
100+ | €0.161 |
250+ | €0.145 |
500+ | €0.134 |
1000+ | €0.124 |
Price for:Each
Minimum: 1
Multiple: 1
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCH-1-10BK
Order Code3819384
Product RangeCH Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourBlack
External Length44.5mm
External Width7.5mm
Height14.2mm
Product RangeCH Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
44.5mm
Height
14.2mm
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Black
External Width
7.5mm
Product Range
CH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917