Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-NPT-3/4-1-BK
Order Code3618517
Product RangeCG-NPT Series
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €315.490 | 
| 5+ | €281.890 | 
| 10+ | €245.950 | 
| 25+ | €226.940 | 
| 50+ | €204.590 | 
Price for:Pack of 50
Minimum: 1
Multiple: 1
€315.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-NPT-3/4-1-BK
Order Code3618517
Product RangeCG-NPT Series
Thread Size3/4" NPT
Cable Diameter Min9mm
Cable Diameter Max16mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG-NPT Series
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
16mm
Gland Colour
Black
Product Range
CG-NPT Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.216102