Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASB4A
Order Code3846522
Product RangeASB Series
Technical Datasheet
3,785 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.259 |
10+ | €0.254 |
25+ | €0.251 |
50+ | €0.247 |
100+ | €0.243 |
250+ | €0.230 |
Price for:Each
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASB4A
Order Code3846522
Product RangeASB Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max25.4mm
Grommet MaterialPolypropylene
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourRed
Product RangeASB Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
25.4mm
Mounting Hole Dia
-
Grommet Colour
Red
Cable Diameter Min
-
Grommet Material
Polypropylene
Panel Thickness Max
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122