Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAKKL-5775A-RT
Order Code3618510
Product RangeAKKL Series
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAKKL-5775A-RT
Order Code3618510
Product RangeAKKL Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length38.1mm
External Width19.1mm
Height31.8mm
Product RangeAKKL Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
38.1mm
Height
31.8mm
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Natural
External Width
19.1mm
Product Range
AKKL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.479002