Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | €2.000 |
100+ | €1.960 |
250+ | €1.770 |
500+ | €1.710 |
1000+ | €1.560 |
Price for:Each
Minimum: 50
Multiple: 50
€100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No494635
Order Code3847130
Grommet TypeClosed / Holeplug
Cable Diameter Min1mm
Cable Diameter Max25mm
Grommet MaterialPE (Polyethylene), TPE (Thermoplastic Elastomer)
Mounting Hole Dia32mm
Panel Thickness Max2mm
Grommet ColourGrey
Product Range-
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
25mm
Mounting Hole Dia
32mm
Grommet Colour
Grey
Cable Diameter Min
1mm
Grommet Material
PE (Polyethylene), TPE (Thermoplastic Elastomer)
Panel Thickness Max
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122