Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €47.660 |
Price for:Pack of 98
Minimum: 1
Multiple: 1
€47.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No461234
Order Code3084282
Technical Datasheet
Bumper / Feet MountingAdhesive
Height9.5mm
Base Diameter19mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
19mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (27-Jun-2018)
Height
9.5mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049