Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No32429
Order Code3084274
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5mm
Base Diameter11.1mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColorTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
11.1mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (27-Jun-2018)
Height
5mm
Base Width
-
Bumper / Feet Color
Transparent
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116