Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No32427
Order Code3084273
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5.7mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
5.7mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174