Print Page
Image is for illustrative purposes only. Please refer to product description.
994 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.226 |
10+ | €0.213 |
25+ | €0.204 |
50+ | €0.193 |
100+ | €0.181 |
250+ | €0.170 |
500+ | €0.147 |
1000+ | €0.133 |
Price for:Each
Minimum: 1
Multiple: 1
€0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA207140
Order Code3847116
Mount Fixing TypeScrew
Mounting Hole Dia3.56mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length17.04mm
Width9.52mm
Height6.73mm
Product Range-
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
17.04mm
Height
6.73mm
Mounting Hole Dia
3.56mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001178