Print Page
Image is for illustrative purposes only. Please refer to product description.
980 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.165 |
10+ | €0.157 |
25+ | €0.148 |
50+ | €0.140 |
100+ | €0.133 |
250+ | €0.125 |
500+ | €0.108 |
1000+ | €0.098 |
Price for:Each
Minimum: 1
Multiple: 1
€0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA00250
Order Code3847115
Mount Fixing TypeScrew
Mounting Hole Dia6.35mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.63mm
Width14.68mm
Height4.78mm
Product Range-
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.63mm
Height
4.78mm
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14.68mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001178