Print Page
Image is for illustrative purposes only. Please refer to product description.
720 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.069 |
Price for:Each
Minimum: 1000
Multiple: 1000
€69.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP01060
Order Code3846949
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max0.625"
Grommet MaterialNylon 6 (Polyamide 6)
Mounting Hole Dia0.75"
Panel Thickness Max0.062"
Grommet ColourBlack
Product Range-
Technical Specifications
Grommet Type
Open
Cable Diameter Max
0.625"
Mounting Hole Dia
0.75"
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
Nylon 6 (Polyamide 6)
Panel Thickness Max
0.062"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122