Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The ERSA TIP 260 is a 16W soldering iron. The power and slim design of soldering iron makes it ideal for use on electronic assemblies.
- Maximum tip temperature is 350°C
- Rated voltage is 230V
- Heating time is 60s
- weight is 40g
Applications
Industrial, Maintenance & Repair
Technical Specifications
Output Power
16W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
350°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2