Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.810 |
Price for:Each
Minimum: 1
Multiple: 1
€12.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 842 CD is a 2.2mm chisel-shaped long-life Soldering Tip for increased heat supply with ERSADUR-coating for use with ANANLOG 60 (0ANA60), ANANLOG 60 A (0ANA60A), ANANLOG 80 (0ANA80), ANANLOG 80 A (0ANA80A) soldering stations, DIGITAL 80 A (0DIG80A), DIGITAL 2000 A version with power tool soldering iron (0DIG20A84), Multi-Pro (0930CD), Multi-Sprint (0960ED), Multi-TC (0760CD), RDS 80 (0RDS80), MICRO-CON 60 iA (0MIC60IA) with power tool soldering iron (0840CDJ), TWIN 80 A (0TW80A) with Ergo tool soldering iron (0680CDJ) ELS 8000 (0ELS80000C, 0ELS8000MC, 0ELS8000DC).
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.2mm
For Use With
Multi-Pro
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01