Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No64100J
Order Code875247
Technical Datasheet
Output Power60W
For Use WithErsa DIG 20 A 64 Tech Tool Soldering Iron
Length-
Product Range-
Product Overview
The 64100J is a Heating Element suitable for use with ERSA DIG 20 A 64 tech tool soldering iron.
Applications
Maintenance & Repair
Technical Specifications
Output Power
60W
Length
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Ersa DIG 20 A 64 Tech Tool Soldering Iron
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022