Quantity | Price (ex VAT) |
---|---|
1+ | €1,678.000 |
Product Information
Product Overview
0ICV4035A is an i-CON VARIO 4 MK2 electronic multichannel soldering and desoldering station. It meets the highest requirements in professional soldering and desoldering in every field of professional electronic manufacturing - including ESD protected zones. All functions, including the generation of air and vacuum, are bundled in the supply unit of the i-CON VARIO 4 which is also equipped with the easy to operate i-OP facility and its clearly arranged displays. In addition, the station has interfaces for solder fume extraction units or infrared heating plates as well as an USB port. Via a micro-SD memory card the stations can quickly and safely configured. The high-performance bushing A2 can be used to operate either the i-TOOL AIR S (200W) or the i-TOOL HP (250W).
- Maximum 500W/230V, 50Hz rating/voltage
- Maximum 700mbar vacuum, 2 to 20l/min air flow
- Temperature range from 150 to 450°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate